Rochester Electronics TMS320F241PG technical specifications.
| Package/Case | PQFP |
| Density | 16384B |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| RAM Size | 1024B |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics TMS320F241PG to view detailed technical specifications.
No datasheet is available for this part.