Digital Signal Processor; LQFP; 128; 5 V (Nom.); 4 mA @ 40 MHz; 2.4 V (Min.)
Rochester Electronics TMS320LC542PBK1-50 technical specifications.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.