DSP Fixed-Point 32-Bit 150MHz 150MIPS 179-Pin BGA MICROSTAR
Checking distributor stock and pricing after the page loads.
| Density | 0B |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Number of A/D Converters | 16 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 40960B |
| RoHS | Not Compliant |