Digital Signal Processor 144-BGA MICROSTAR -40 to 100
Rochester Electronics TMS320UC5402GGU-80 technical specifications.
| Package/Case | TQFP |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| RAM Size | 32768B |
| RoHS | Not Compliant |
No datasheet is available for this part.