DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray
Rochester Electronics TMS320VC5402GGU100 technical specifications.
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Packaging | Bulk |
| RAM Size | 32768B |
| RoHS | Not Compliant |
No datasheet is available for this part.