IC DIG SIG PROCESSOR 144-LQFP / DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin LQFP Tray
Rochester Electronics TMS320VC5402PGE100 technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| RAM Size | 32768B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.