DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Rochester Electronics TMS320VC5404GGU technical specifications.
| Frequency | 120MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of UART Channels | 1 |
| Packaging | Bulk |
| RAM Size | 32768B |
| RoHS | Not Compliant |
No datasheet is available for this part.