Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PBGA144
Rochester Electronics TMS320VC5409AGGU12 technical specifications.
| Frequency | 120MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.