Digital Signal Processor 176-BGA MIC OSTA -40 to 100
Rochester Electronics TMS320VC5410GGW100 technical specifications.
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| RAM Size | 131072B |
| RoHS | Not Compliant |
No datasheet is available for this part.