Fixed Point Digital Signal Processor -DSP, 16 Bit, 100MHZ LQFP-144
Rochester Electronics TMS320VC5410PGE100 technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| RAM Size | 131072B |
| RoHS | Not Compliant |
No datasheet is available for this part.