DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin LQFP - Bulk (Alt: TMS320VC5416PGE120)
Rochester Electronics TMS320VC5416PGE120 technical specifications.
| Package/Case | LQFP |
| Frequency | 120GHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.