DSP Fixed-Point 16-Bit 100MHz 200MIPS 144-Pin BGA MICROSTAR
Rochester Electronics TMS320VC5421GGU200 technical specifications.
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| RAM Size | 524288B |
| RoHS | Not Compliant |
No datasheet is available for this part.