System-Level Digital Signal Processor 257-BGA MIC OSTA
Rochester Electronics TMS320VC5470ZHKA technical specifications.
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of UART Channels | 2 |
| Packaging | Bulk |
| RAM Size | 163840B |
| RoHS | Not Compliant |
No datasheet is available for this part.