Digital Signal Processor 144-LQFP -40 to 100
Rochester Electronics TMS320VC549PGE-80 technical specifications.
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320VC549PGE-80 to view detailed technical specifications.
No datasheet is available for this part.