Rochester Electronics TMS320VC549ZGU-100 technical specifications.
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tray |
| RAM Size | 65536B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320VC549ZGU-100 to view detailed technical specifications.
No datasheet is available for this part.