Fixed Point Digital Signal Processor -DSP, 16 Bit, 108MHZ, BGA-179
Rochester Electronics TMS320VC5506ZHH technical specifications.
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Tray |
| RAM Size | 131072B |
| RoHS | Not Compliant |
No datasheet is available for this part.