DSP Fixed-Point 32bit 160MHz 320MIPS Automotive 240-Pin BGA MICROSTAR
Rochester Electronics TMS320VC5510AGGW1 technical specifications.
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Bulk |
| RAM Size | 327680B |
| RoHS | Not Compliant |
No datasheet is available for this part.