DSP Fixed-Point 32bit 200MHz 400MIPS Automotive 240-Pin BGA MICROSTAR Tray
Rochester Electronics TMS320VC5510AZGW2 technical specifications.
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 327680B |
| RoHS | Not Compliant |
No datasheet is available for this part.