The TMS470R1A128PZ-T is a 48MHz ARM microcontroller with 128KB density and 8KB RAM. It features a lead-free package with lead content, packaged on tape and reel. The device operates within a typical operating temperature range and meets Reach SVHC compliance requirements.
Rochester Electronics TMS470R1A128PZ-T technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 128000B |
| Frequency | 48MHz |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.