MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 1024KB Flash 1.8V 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 1048576B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RAM Size | 65536B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |