Transistor, Bjt, PNP, 30V V(br)ceo, 1.5A I(C), TO-226
Rochester Electronics TN6726A technical specifications.
| Package/Case | TO-226 |
| Current Rating | -1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TN6726A to view detailed technical specifications.
No datasheet is available for this part.