Rochester Electronics TP3054N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TP3054N to view detailed technical specifications.
No datasheet is available for this part.