Interface - CODECs COMBO II Programmable PCM CODEC/Filter 28-PLCC
Rochester Electronics TP3070V-G technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.