Audio Amp Headphone/Speaker 2-CH Stereo 1.5W Class-AB 24-Pin HTSSOP EP Tube
Rochester Electronics TPA0102PWP technical specifications.
| Bandwidth | 20kHz |
| Lead Free | Lead Free |
| Number of Channels | 24 |
| Packaging | Bulk |
| Quiescent Current | 19mA |
| RoHS | Not Compliant |
No datasheet is available for this part.