Audio Amp Headphone/Speaker 2-CH Stereo 1.5W Class-AB 24-Pin HTSSOP EP T/R
Rochester Electronics TPA0102PWPR technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 19mA |
| RoHS | Not Compliant |
No datasheet is available for this part.