Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
Rochester Electronics TPA0232PWP technical specifications.
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.