Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W/0.092W Class-AB 10-Pin HTSSOP EP Tube
Rochester Electronics TPA0233DGQ technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 2W |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.