Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB/Class-D 48-Pin HTSSOP EP Tube
Rochester Electronics TPA032D04DCA technical specifications.
| Bandwidth | 20kHz |
| Lead Free | Contains Lead |
| Number of Channels | 48 |
| Output Power | 10W |
| Packaging | Bulk |
| Quiescent Current | 25mA |
| RoHS | Not Compliant |
No datasheet is available for this part.