Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP Tube
Rochester Electronics TPA122DGN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.