2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
Rochester Electronics TPA2000D1PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Power | 2W |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.