Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB/Class-D 32-Pin HTSSOP EP Tube
Rochester Electronics TPA2000D4DAP technical specifications.
| Bandwidth | 20kHz |
| Lead Free | Lead Free |
| Output Power | 2W |
| Packaging | Bulk |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.