1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Rochester Electronics TPA2001D1PW technical specifications.
| Bandwidth | 20kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.