1-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Rochester Electronics TPA2001D2PWPR technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Output Power | 1W |
| Packaging | Bulk |
| Quiescent Current | 8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.