TEXAS INSTRUMENTS TPA2005D1DGN Audio Power Amplifier, D, 1, 1.45 W, 2.5V to 5.5V, MSOP, 8 Pins
Rochester Electronics TPA2005D1DGN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Output Power | 1.4W |
| Packaging | Bulk |
| Quiescent Current | 2.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.