3-W, stereo, analog input Class-D audio amplifier with DC volume control 24-HTSSOP -40 to 85
Rochester Electronics TPA2008D2PWP technical specifications.
| Lead Free | Lead Free |
| Output Power | 3W |
| Packaging | Bulk |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.