2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85
Rochester Electronics TPA2012D2RTJR technical specifications.
| Lead Free | Lead Free |
| Output Power | 2.1W |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.