Audio Amp Speaker 2-CH Stereo 3.75W Class-D 48-Pin TQFP Tray
Rochester Electronics TPA3003D2PFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Output Power | 3W |
| Packaging | Bulk |
| Quiescent Current | 16mA |
| RoHS | Not Compliant |
No datasheet is available for this part.