Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Rochester Electronics TPA3004D2PHPR technical specifications.
| Lead Free | Lead Free |
| Output Power | 12W |
| Packaging | Bulk |
| Quiescent Current | 16mA |
| RoHS | Not Compliant |
No datasheet is available for this part.