6-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Rochester Electronics TPA3005D2PHPR technical specifications.
| Lead Free | Lead Free |
| Output Power | 6W |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.