Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC Tube
Rochester Electronics TPA302D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 300mW |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.