Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC T/R
Rochester Electronics TPA302DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 300mW |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.