20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Rochester Electronics TPA3100D2PHP technical specifications.
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Output Power | 20W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.