20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Rochester Electronics TPA3100D2RGZR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Output Power | 20W |
| Packaging | Bulk |
| Quiescent Current | 180uA |
| RoHS | Not Compliant |
No datasheet is available for this part.