Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP Tube
Rochester Electronics TPA3123D2PWP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 30mA |
| Output Power | 25W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.