700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Rochester Electronics TPA321D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 350mW |
| Packaging | Bulk |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.