700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Rochester Electronics TPA321DGN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 350mW |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS | Not Compliant |
No datasheet is available for this part.