Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Rochester Electronics TPA4411MRTJT technical specifications.
| Lead Free | Lead Free |
| Output Power | 80mW |
| Packaging | Bulk |
| Quiescent Current | 8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.