2.7-W, stereo, analog input Class-AB audio amplifier with bass boost 28-HTSSOP -40 to 85
Rochester Electronics TPA6010A4PWP technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 2W |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.