Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP T/R
Rochester Electronics TPA6011A4PWPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Power | 2W |
| Packaging | Bulk |
| Quiescent Current | 7.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.