1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Rochester Electronics TPA6017A2PWPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Power | 2W |
| Packaging | Bulk |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.